Cosel Isolated DC-DC Converter, 12V dc/ 250mA Output, 9 → 18 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 690-4444
- Mfr. Part No.:
- SUTS31212
- Brand:
- Cosel
Bulk discount available
Subtotal (1 unit)*
£19.59
(exc. VAT)
£23.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £19.59 |
| 5 - 9 | £19.23 |
| 10 - 24 | £18.20 |
| 25 - 49 | £17.20 |
| 50 + | £16.20 |
*price indicative
- RS Stock No.:
- 690-4444
- Mfr. Part No.:
- SUTS31212
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 250mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Isolation Voltage | 500V ac | |
| Depth | 9.15mm | |
| Length | 23.4mm | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 12V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 250mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Isolation Voltage 500V ac | ||
Depth 9.15mm | ||
Length 23.4mm | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
