Cosel Isolated DC-DC Converter, 12V dc/ 250mA Output, 4.5 → 9 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 690-4438
- Mfr. Part No.:
- SUTS30512
- Brand:
- Cosel
Stock information currently inaccessible
- RS Stock No.:
- 690-4438
- Mfr. Part No.:
- SUTS30512
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 4.5 → 9 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 250mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Isolation Voltage | 500V ac | |
| Depth | 9.15mm | |
| Length | 23.4mm | |
| Priced to Clear | Yes | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 12V dc | ||
Input Voltage Range 4.5 → 9 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 250mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Isolation Voltage 500V ac | ||
Depth 9.15mm | ||
Length 23.4mm | ||
Priced to Clear Yes | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- JP
