Murata Power Solutions BWR DC-DC Converter, ±15V dc/ 670mA Output, 9 → 36 V dc Input, 20W, Through Hole, +100°C
- RS Stock No.:
- 689-5621
- Mfr. Part No.:
- BWR-15/670-D12A-C
- Brand:
- Murata Power Solutions
Stock information currently inaccessible
- RS Stock No.:
- 689-5621
- Mfr. Part No.:
- BWR-15/670-D12A-C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 20W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 670mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | Case C4 | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 11.43mm | |
| Length | 50.8mm | |
| Series | BWR | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage ±15V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 20W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 670mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package Case C4 | ||
Isolation Voltage 1.5kV dc | ||
Depth 11.43mm | ||
Length 50.8mm | ||
Series BWR | ||
Minimum Temperature -40°C | ||
Maximum Temperature +100°C | ||
