Murata Power Solutions NTE Isolated DC-DC Converter, 12V dc/ 83mA Output, 10.8 → 13.2 V dc Input, 1W, Surface
- RS Stock No.:
- 689-5497
- Mfr. Part No.:
- NTE1212MC
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 unit)*
£6.07
(exc. VAT)
£7.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £6.07 |
| 5 - 9 | £5.82 |
| 10 - 24 | £5.71 |
| 25 - 49 | £5.58 |
| 50 + | £5.46 |
*price indicative
- RS Stock No.:
- 689-5497
- Mfr. Part No.:
- NTE1212MC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 10.8 → 13.2 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 83mA | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Package | MiniSMD | |
| Isolation Voltage | 1kV dc | |
| Depth | 7.7mm | |
| Length | 12.7mm | |
| Series | NTE | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 12V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 83mA | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Package MiniSMD | ||
Isolation Voltage 1kV dc | ||
Depth 7.7mm | ||
Length 12.7mm | ||
Series NTE | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Murata 1W SMD Single Output Unregulated Isolated DC-DC Converter - SMD NTE Series
Isolated SMT DIP8 plastic case
1kVdc isolation
Fully encapsulated
UL 94V-0 package material
