Murata Power Solutions NKE Isolated DC-DC Converter, 9V dc/ 111mA Output, 10.8 → 13.2 V dc Input, 1W, Through
- RS Stock No.:
- 689-5034
- Mfr. Part No.:
- NKE1209SC
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 unit)*
£6.03
(exc. VAT)
£7.24
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 - 4 | £6.03 |
5 - 9 | £5.85 |
10 - 24 | £5.67 |
25 - 49 | £5.49 |
50 + | £5.31 |
*price indicative
- RS Stock No.:
- 689-5034
- Mfr. Part No.:
- NKE1209SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Output Voltage | 9V dc | |
Input Voltage Range | 10.8 → 13.2 V dc | |
Power Rating | 1W | |
Input Voltage Nominal | 12 V dc | |
Output Current | 111mA | |
Mounting Type | Through Hole | |
Number of Outputs | 1 | |
Package | SIP | |
Isolation Voltage | 3kV dc | |
Depth | 7.46mm | |
Length | 11.48mm | |
Series | NKE | |
Minimum Temperature | -40°C | |
Maximum Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 9V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 111mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 3kV dc | ||
Depth 7.46mm | ||
Length 11.48mm | ||
Series NKE | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NKE Series
SIP-4 package
3kVdc isolation
Fully encapsulated
UL 94V-0 package material
3kVdc isolation
Fully encapsulated
UL 94V-0 package material
Approvals
UL 60950
Murata Power Solutions - SIP