Recom RP30 F Isolated DC-DC Converter, ±15V dc/ ±1A Output, 9 → 18 V dc Input, 30W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 667-1636
- Mfr. Part No.:
- RP30-1215DF
- Brand:
- Recom
Stock information currently inaccessible
- RS Stock No.:
- 667-1636
- Mfr. Part No.:
- RP30-1215DF
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 30W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | ±1A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.6kV dc | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Series | RP30 F | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage ±15V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 30W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±1A | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Isolation Voltage 1.6kV dc | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Series RP30 F | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- TW
Recom 30W Single/Dual Output Regulated Isolated DC-DC Converter - RP30-F Series
2:1 wide input voltage range
1.6kVdc isolation
Fixed operating frequency
Six sided continuous shield
Standard 2x1" package
High efficiency
Note
Operational temperature is with derating.
