Murata Power Solutions NMD DC-DC Converter, 5V dc/ 100mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +70°C

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
544-3323
Mfr. Part No.:
NMD050505SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

1kV dc

Length

19.5mm

Depth

10mm

Series

NMD

Maximum Temperature

+70°C

Minimum Temperature

0°C