Murata Power Solutions NMXSO Isolated DC-DC Converter, ±15V dc/ ±200mA Output, 4.5 → 5.5 V dc Input, 6W, Through
- RS Stock No.:
- 544-3222
- Mfr. Part No.:
- NMXD0515SOC
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 544-3222
- Mfr. Part No.:
- NMXD0515SOC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 4.5 → 5.5 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | ±200mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Package | DIP | |
| Isolation Voltage | 1kV dc | |
| Length | 40.5mm | |
| Depth | 10mm | |
| Series | NMXSO | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage ±15V dc | ||
Input Voltage Range 4.5 → 5.5 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 5 V dc | ||
Output Current ±200mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Package DIP | ||
Isolation Voltage 1kV dc | ||
Length 40.5mm | ||
Depth 10mm | ||
Series NMXSO | ||
Minimum Temperature 0°C | ||
Maximum Temperature +70°C | ||
