NMV1205SC unregulated DC-DC,+/-5V 1W
- RS Stock No.:
- 544-3042
- Mfr. Part No.:
- NMV1205SC
- Brand:
- Murata Power Solutions
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.06
(exc. VAT)
£4.87
(inc. VAT)
- RS Stock No.:
- 544-3042
- Mfr. Part No.:
- NMV1205SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | ±5V dc | |
| Power Rating | 1W | |
| Output Current | ±100mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Package | SIP | |
| Isolation Voltage | 3kV dc | |
| Length | 19.5mm | |
| Depth | 10mm | |
| Series | NMV | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage ±5V dc | ||
Power Rating 1W | ||
Output Current ±100mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Package SIP | ||
Isolation Voltage 3kV dc | ||
Length 19.5mm | ||
Depth 10mm | ||
Series NMV | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||


Related links
- TRACOPOWER TMR 1SM DC-DC Converter 4.5 → 9 V dc Input Surface Mount, +85°C Max Temp
- Murata Power Solutions MEV1 Isolated DC-DC Converter 4.5 → 5.5 V dc Input Through
- TRACOPOWER TDN 1WISM DC-DC Converter 4.5 → 18 V dc Input Surface Mount, +90°C Max
- XP Power ISA DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +105°C Max Temp
- TRACOPOWER TRN 1SM DC-DC Converter 4.5 → 13.2 V dc Input Surface Mount, +90°C Max
- TRACOPOWER TES 1 DC-DC Converter 21.6 → 26.4 V dc Input Surface Mount, +85°C Max
- XP Power ISD01 DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +105°C Max Temp
- Recom R1S DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +100°C Max Temp -40°C
