SupportServicesIndustry SectorsFind your local Branch
  • Parcel TrackingParcel Tracking
  • Login / Sign upLogin / Sign up
  • 0
  • Automation & Control Gear
  • Cables & Wires
  • Enclosures & Server Racks
  • Fuses & Circuit Breakers
  • HVAC, Fans & Thermal Management
  • Lighting
  • Relays & Signal Conditioning
  • Switches
  • Batteries & Chargers
  • Connectors
  • Displays & Optoelectronics
  • ESD Control, Cleanroom & PCB Prototyping
  • Passive Components
  • Power Supplies & Transformers
  • Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
  • Semiconductors
  • Access, Storage & Material Handling
  • Adhesives, Sealants & Tapes
  • Bearings & Seals
  • Engineering Materials & Industrial Hardware
  • Fasteners & Fixings
  • Hand Tools
  • Mechanical Power Transmission
  • Plumbing & Pipeline
  • Pneumatics & Hydraulics
  • Power Tools, Soldering & Welding
  • Computing & Peripherals
  • Facilities Cleaning & Maintenance
  • Office Supplies
  • Personal Protective Equipment & Workwear
  • Security & Ironmongery
  • Site Safety
  • Test & Measurement
/
Power Supplies & Transformers
/
Voltage Converters
/
DC-DC Converters
 

AA10U-024L-050D isolated DC-DC,+/-5V 10W

RS Stock No.:
289-5305
Mfr. Part No.:
AA10U-024L-050D
Brand:
Astec
Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

presentation
TRACOPOWER TEN 10 DC-DC Converter, ±5V dc/ ±1A Output, 18 → 36 V dc Input, 10W, Through Hole, +85°C Max Temp
RS Stock No.
242-2531

Each

£46.83

(exc. VAT)

£56.20

(inc. VAT)

RS Stock No.:
289-5305
Mfr. Part No.:
AA10U-024L-050D
Brand:
Astec
Technical Reference
Legislation and Compliance
  • AA10U Seriesn Data Sheet
  • UL E186249 AA10U
  • TUV B991135216022
  • Application Note Number 114 Astec AA10B and AA10U Output minimum load requirements
  • TECHNICAL REFERENCE NOTES (TRN) AA10C SERIES DC-DC CONVERTER

Non Compliant

Related links

  • AA10U-024L-120D isolate DC-DC,+/-12V 10W
  • AA10U-048L-120S isolated DC-DC,12V 10W
  • Recom REC10 Isolated DC-DC Converter 36 → 75 V dc Input Through Hole, +81°C Max Temp
  • Recom REC10 Isolated DC-DC Converter 9 → 18 V dc Input Through Hole, +81°C Max Temp
  • XP Power JTR10 Isolated DC-DC Converter 18 → 75 V dc Input Through Hole, +88°C Max Temp
  • TRACOPOWER THR 10WI Isolated DC-DC Converter 9 → 36 V dc Input PCB
  • TRACOPOWER TEN 10WIRH Isolated DC-DC Converter 36 → 160 V dc Input PCB Mount
  • TRACOPOWER THR 10WI Isolated DC-DC Converter 40 → 160 V dc Input PCB

Be the first to know about our latest products and services

Join our mailing list today:

The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.

Contact us

03457 201201

Follow us on

We accept

amexvisamastercard

Our Services

  • Service Solutions
  • Calibration
  • Delivery Options
  • Order History
  • Open an RS Credit Account
  • Returns
  • Scheduled Orders
  • DesignSpark

Legal

  • Cookie Policy
  • Email Security
  • Privacy Policy - Updated
  • Website Terms
  • Terms and Conditions of Sale

About RS

  • About Us
  • Careers
  • Corporate Group
  • Events
  • ESG
  • Our Certifications
  • Worldwide
  • New Products
© RS Components Ltd. Birchington Road, Corby, Northants, NN17 9RS, UK