Manson SDC DC/DC Converter, 13.8V dc/, 38V dc Input 12 A, 18V Input, Clip, 50 °C Max Temp -10 °C Min Temp

Subtotal (1 unit)*

£77.51

(exc. VAT)

£93.01

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 24 unit(s), ready to ship from another location
Units
Per unit
1 +£77.51

*price indicative

RS Stock No.:
288-4990
Distrelec Article No.:
169-05-516
Mfr. Part No.:
MS SDC 5212
Brand:
Manson
Find similar products by selecting one or more attributes.
Select all

Brand

Manson

Product Type

DC/DC Converter

Output Voltage 1

13.8V dc

Maximum Input Voltage

38V dc

Minimum Input Voltage

18V

Mount Type

Clip

Ripple and Noise

100mV

Output Current 1

12A

Length

32mm

Depth

77mm

Weight

380g

Width

142mm

Standards/Approvals

No

Series

SDC

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

COO (Country of Origin):
CN
The DC/DC Converter is housed in an extruded aluminium casing, providing durability and protection. It's designed to resist vibration loosening, making it suitable for off-road vehicle environments. Additionally, it features auto-reset functions for loss of earth protection, over-power protection, and reverse polarity protection, ensuring continuous operation and safeguarding against electrical faults.

Separate LED indicator for operation and fault status

Efficiency 90%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy