Mascot 9262 DC/DC Converter, 264V Input, 264V Input, 25 °C Max Temp -20 °C Min Temp
- RS Stock No.:
- 287-6715
- Distrelec Article No.:
- 169-89-925
- Mfr. Part No.:
- 9260242400
- Brand:
- Mascot
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-6715
- Distrelec Article No.:
- 169-89-925
- Mfr. Part No.:
- 9260242400
- Brand:
- Mascot
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Series | 9262 | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 264 V | |
| Minimum Input Voltage | 264 V | |
| Maximum Operating Temperature | 25 °C | |
| Minimum Operating Temperature | -20 °C | |
| Distrelec Product Id | 16989925 | |
| Efficiency | 0.82 % | |
| Number of Outputs | 1 | |
| Standards/Approvals | No | |
| Width | 148 mm | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Series 9262 | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 264 V | ||
Minimum Input Voltage 264 V | ||
Maximum Operating Temperature 25 °C | ||
Minimum Operating Temperature -20 °C | ||
Distrelec Product Id 16989925 | ||
Efficiency 0.82 % | ||
Number of Outputs 1 | ||
Standards/Approvals No | ||
Width 148 mm | ||
- COO (Country of Origin):
- EE
The regulated DC/DC converter offers protection against reversed polarity, overvoltage, thermal protection, and short circuits. It is electrically separated from the chassis and provides efficient performance with an output voltage of 13.2VDC. The compact size and adjustable features make it a reliable choice for various applications.
Max. output power of 158W
Protection against reversed polarity and overvoltage
Thermal protection and short circuit proof
Electrically separated input and output
Adjustable output voltage range of 11.5 to 14.5VDC
Compact size with mounting brackets available
Efficiency of 82% under 12A load
EMC compliant with standards EN 61000-6-1 and EN 61000-6-3
Related links
- Mascot 9262 DC/DC Converter 110V Input 30 °C Max Temp -20 °C Min Temp
- Mascot 9262 DC/DC Converter 110V dc Input 30 °C Max Temp -20 °C Min Temp
- Mascot 8662 DC/DC Converter 24V dc Input 25 °C Max Temp -20 °C Min Temp
- Mascot 9061 DC/DC Converter 24V dc Input 25 °C Max Temp -20 °C Min Temp
- Mascot 9260 DC/DC Converter 32V dc Input 25 °C Max Temp -20 °C Min Temp
- Mascot 9061 DC/DC Converter 32V Input 25 °C Max Temp -20 °C Min Temp
- Mascot 9062 DC/DC Converter 32V Input 25 °C Max Temp -20 °C Min Temp
- Mascot 9260 DC/DC Converter 32V Input 25 °C Max Temp -20 °C Min Temp
