Delta Plus B40SR DC/DC Converter, 12.6V dc/, 18V dc Input 1.24 A, 18V dc Input, Chassis, 75 °C Max Temp -40 °C Min Temp

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
285-7199
Distrelec Article No.:
110-73-437
Mfr. Part No.:
B40SR12424A
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

DC/DC Converter

Output Voltage 1

12.6V dc

Maximum Input Voltage

18V dc

Minimum Input Voltage

18V dc

Output Current 1

1.24A

Mount Type

Chassis

Maximum Output Power

300W

Series

B40SR

Standards/Approvals

No

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CZ
The 12V Output DC/DC Converter in a box type package. It features a wide input voltage range of 18∼60V and provides a 300W output with full load efficiency up to 88.3% at 48Vin. This converter is designed for various applications and offers multiple protective features such as input reverse polarity protection, minimized inrush current, and over-temperature protection. It also has an integrated fuse holder and allows for parallel connection of multiple units. With its compact size and high reliability, It is the ideal choice for demanding power system applications.

Wide input voltage range of 18∼60V

300W output with full load efficiency up to 88.3% at 48Vin

Integrated fuse holder for added protection

Parallel connection of multiple units

Compact box type package with metal base plate

Operating temperature range of -40°C to +75°C

Input reverse polarity protection

Minimized inrush current

Output over-current limit and short protection

Output over-voltage protection

Over-temperature protection

Enable on/off function (optional)

2250VDC isolation

IP67 protection

RoHS compliant

ISO 9001 and ISO 14001 certified manufacturing facility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy