TRACO POWER THN 30WIR Isolated DC-DC Converter, 12V dc/ 1.25 A, 75V dc Input, 18V Input 30 W, PCB, 65 °C Max Temp -40 °C
- RS Stock No.:
- 249-7367
- Distrelec Article No.:
- 302-64-347
- Mfr. Part No.:
- THN 30-4822WIR
- Brand:
- TRACO POWER
Add 5 more to save £8.05
View bulk pricing optionsSubtotal (1 unit)*
£53.67
(exc. VAT)
£64.40
(inc. VAT)
FREE delivery for orders over £60.00
- 15 unit(s) shipping from 25 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £53.67 | - |
| 5 - 9 | £52.06 | £8.05 |
| 10 - 24 | £50.45 | £32.20 |
| 25 - 49 | £48.30 | £134.25 |
| 50 + | £46.16 | £375.50 |
*price indicative
- RS Stock No.:
- 249-7367
- Distrelec Article No.:
- 302-64-347
- Mfr. Part No.:
- THN 30-4822WIR
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 1.25A | |
| Output Current 2 | -1250mA | |
| Output Voltage 2 | 12V dc | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 420800h | |
| Output Voltage Adjustment Range | 10 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 3kV dc | |
| Package Type | Metal | |
| Maximum Output Power | 30W | |
| Depth | 9.9mm | |
| Length | 25.4mm | |
| Standards/Approvals | RoHS | |
| Series | THN 30WIR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 65°C | |
| Efficiency | 91% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 1.25A | ||
Output Current 2 -1250mA | ||
Output Voltage 2 12V dc | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 420800h | ||
Output Voltage Adjustment Range 10 % | ||
Number of Pins 6 | ||
Isolation Voltage 3kV dc | ||
Package Type Metal | ||
Maximum Output Power 30W | ||
Depth 9.9mm | ||
Length 25.4mm | ||
Standards/Approvals RoHS | ||
Series THN 30WIR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 65°C | ||
Efficiency 91% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 75V dc Input PCB, 65 °C Max Temp -40 °C
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 75V dc Input PCB, 65 °C Max Temp -40 °C
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 75V dc Input PCB, 65 °C Max Temp -40 °C
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 75V dc Input PCB, 65 °C Max Temp -40 °C
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 75V dc Input PCB, 65 °C Max Temp -40 °C Min
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 75V dc Input PCB, 65 °C Max Temp -40 °C
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 75V dc Input PCB, 65 °C Max Temp -40 °C
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 160V dc Input PCB, 65 °C Max Temp -40 °C
