XP Power IFS01 DC/DC Converter, 12V dc/ 9 mA, 5.5V Input, 4.5V Input 1 W, Surface, 105 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 213-4130
- Mfr. Part No.:
- IFS0105S12
- Brand:
- XP Power
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-4130
- Mfr. Part No.:
- IFS0105S12
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V | |
| Output Current 1 | 9mA | |
| Output Current 2 | 84mA | |
| Mount Type | Surface | |
| Number of Outputs | 5 | |
| MTBF | 3500kH | |
| Ripple and Noise | 75mV Pk-Pk | |
| Isolation Voltage | 1.5kV | |
| Number of Pins | 8 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1W | |
| Weight | 1.3g | |
| Depth | 7.25mm | |
| Length | 13.2mm | |
| Standards/Approvals | CE, UL, EN | |
| Series | IFS01 | |
| Width | 8.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 0.83% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V | ||
Output Current 1 9mA | ||
Output Current 2 84mA | ||
Mount Type Surface | ||
Number of Outputs 5 | ||
MTBF 3500kH | ||
Ripple and Noise 75mV Pk-Pk | ||
Isolation Voltage 1.5kV | ||
Number of Pins 8 | ||
Package Type Surface Mount | ||
Maximum Output Power 1W | ||
Weight 1.3g | ||
Depth 7.25mm | ||
Length 13.2mm | ||
Standards/Approvals CE, UL, EN | ||
Series IFS01 | ||
Width 8.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Efficiency 0.83% | ||
- COO (Country of Origin):
- TW
The XP Power IFS01 series is an ideal solution for isolating voltage rails in a distributed power supply architecture such as analogue, digital, data and relay circuits. It has single unregulated output voltage of 12 V. This product offers a compact design with high efficiency and 1.5kV isolation.
Continuous short circuit protection
Operating temperature ranges from -40°C to +105°C
Related links
- XP Power IFS01 DC/DC Converter 5.5V Input Surface
- XP Power IFS01 DC/DC Converter 5.5V Input Surface, 105 °C Max Temp -40 °C Min Temp
- XP Power IAS01 DC/DC Converter 5.5V Input Surface, 105 °C Max Temp -40 °C Min Temp
- XP Power ISD01 DC/DC Converter 5.5V dc Input Surface
- XP Power ISM02 DC/DC Converter 5.5V dc Input Surface
- XP Power ITB DC/DC Converter 5.5V Input Through Hole
- XP Power IES01 DC/DC Converter 5.5V Input 105 °C Max Temp -40 °C Min Temp, 8-Pin
- XP Power ISD01 DC/DC Converter 5.5V dc Input Surface, 105 °C Max Temp -40 °C Min
