TDK-Lambda PXC05 DC-DC Converter, 12V dc/ 470mA Output, 18 → 75 V dc Input, 5.64W, Through Hole, +105°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
204-0501
Mfr. Part No.:
PXC05-48WS12
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

5.64W

Input Voltage Nominal

18 V dc

Output Current

470mA

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

1.6kV

Width

11mm

Length

32mm

Series

PXC05

Railway Approved

No

Load Regulation

0.005

Maximum Temperature

+105°C

Efficiency

0.8

Medical Approved

No

Minimum Temperature

-55°C

COO (Country of Origin):
TW
The TDK-Lambda PXC05 Series Single and Dual Output 5W DC-DC Converters.

Wide range input

Less parts to inventory

Five sided shielding

Related links