TDK-Lambda PXC05 DC-DC Converter, 15V dc/ 190mA Output, 18 → 75 V dc Input, 5.7W, Through Hole, +105°C Max Temp
- RS Stock No.:
- 204-0499
- Mfr. Part No.:
- PXC05-48WD15
- Brand:
- TDK-Lambda
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-0499
- Mfr. Part No.:
- PXC05-48WD15
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 5.7W | |
| Input Voltage Nominal | 18 V dc | |
| Output Current | 190mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Package | DIP | |
| Isolation Voltage | 1.6kV | |
| Width | 11mm | |
| Length | 32mm | |
| Series | PXC05 | |
| Railway Approved | No | |
| Load Regulation | 0.01 | |
| Maximum Temperature | +105°C | |
| Efficiency | 0.79 | |
| Minimum Temperature | -55°C | |
| Medical Approved | No | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 15V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 5.7W | ||
Input Voltage Nominal 18 V dc | ||
Output Current 190mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Package DIP | ||
Isolation Voltage 1.6kV | ||
Width 11mm | ||
Length 32mm | ||
Series PXC05 | ||
Railway Approved No | ||
Load Regulation 0.01 | ||
Maximum Temperature +105°C | ||
Efficiency 0.79 | ||
Minimum Temperature -55°C | ||
Medical Approved No | ||
- COO (Country of Origin):
- TW
The TDK-Lambda PXC05 Series Single and Dual Output 5W DC-DC Converters.
Wide range input
Less parts to inventory
Five sided shielding
Related links
- TDK-Lambda PXC05 DC-DC Converter 18 → 75 V dc Input Through Hole, +105°C Max Temp
- TDK-Lambda PXC05 DC-DC Converter 18 → 75 V dc Input Through Hole, +105°C Max Temp
- TDK-Lambda PXC05 DC/DC Converter 75V dc Input Surface, 100 °C Max Temp -25 °C Min
- TDK-Lambda PXC05 DC/DC Converter 36V dc Input Surface, 100 °C Max Temp -25 °C Min
- TDK-Lambda PXE DC-DC Converter 18 → 75 V dc Input Through Hole, +100°C Max Temp
- TDK-Lambda PXC05 DC-DC Converter 9 5W +105°C Max Temp -55°C Min Temp
- TDK-Lambda PXC05 DC/DC Converter 36V dc Input Surface
- TDK-Lambda PXC05 DC/DC Converter 75V dc Input Surface
