TRACOPOWER TEN 20 DC-DC Converter, 12V dc/ 1.6A Output, 18 → 36 V dc Input, 20W, Through Hole, +85°C Max Temp

Stock information currently inaccessible
RS Stock No.:
200-8496
Mfr. Part No.:
TEN 20-2412
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

20W

Input Voltage Nominal

24 V dc

Output Current

1.6A

Mounting Type

Through Hole

Package

DIP

Isolation Voltage

1.5kV dc

Width

50.8mm

Depth

10.2mm

Length

25.4mm

Series

TEN 20

Railway Approved

No

Load Regulation

0.005

Maximum Temperature

+85°C

Efficiency

0.89

Medical Approved

No

Minimum Temperature

-40°C

COO (Country of Origin):
TW
The Traco TEN 20-2412 is a isolated DC/DC converter that has been designed for a wide range of applications including communications, industrial systems and battery powered equipment. Full SMD-design with use of ceramic chip capacitors guarantees a high reliability and a long lifetime.

Operating temperature range -40°C to + 85°C

Input filter to meet EN 55022 class A

Provides Remote On/Off functionality

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy