TRACOPOWER TDR 3WI DC-DC Converter, 12V dc/ 250mA Output, 9 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
200-8423
Mfr. Part No.:
TDR 3-2412WI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

250mA

Mounting Type

Through Hole

Package

DIP

Isolation Voltage

1.6kV dc

Width

12.8mm

Length

18.9mm

Series

TDR 3WI

Railway Approved

No

Load Regulation

0.01

Maximum Temperature

+85°C

Medical Approved

No

Efficiency

0.82

Minimum Temperature

-40°C

The Traco TDR 3-2412W is a compact 3 W dc/dc-converter with 4:1 input voltage ranges and tightly regulated output voltages even under no load conditions. They work with high efficiency over the full load range and come with a remote On/Off input. It is the ideal solution for space critical high end applications in communication equipment, instrumentation and industrial electronics.

The product is available in SMD-package or in DIP-package

Operating temperature range -40 to +85°C

Provides high efficiency

Related links