TRACOPOWER TMR 3WIR DC-DC Converter, 5V dc/ 600mA Output, 43 → 160 V dc Input, 3W, Through Hole, +90°C Max Temp
- RS Stock No.:
- 200-8418
- Mfr. Part No.:
- TMR 3-7211WIR
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 200-8418
- Mfr. Part No.:
- TMR 3-7211WIR
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 43 → 160 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 110 V dc | |
| Output Current | 600mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | SIP 8 | |
| Isolation Voltage | 3kV dc | |
| Width | 9.6mm | |
| Depth | 11.2mm | |
| Length | 21.8mm | |
| Series | TMR 3WIR | |
| Railway Approved | Yes | |
| Load Regulation | 0.005 | |
| Medical Approved | No | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +90°C | |
| Efficiency | 0.8 | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 5V dc | ||
Input Voltage Range 43 → 160 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 110 V dc | ||
Output Current 600mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package SIP 8 | ||
Isolation Voltage 3kV dc | ||
Width 9.6mm | ||
Depth 11.2mm | ||
Length 21.8mm | ||
Series TMR 3WIR | ||
Railway Approved Yes | ||
Load Regulation 0.005 | ||
Medical Approved No | ||
Minimum Temperature -40°C | ||
Maximum Temperature +90°C | ||
Efficiency 0.8 | ||
- COO (Country of Origin):
- TW
The Traco TMR 3-7211WIR is an isolated 3W DC/DC converter with regulated output, featuring ultra-wide 4:1 input voltage range. Further features include remote On/Off control and continuous short circuit protection. The very compact dimensions of these converters make them an ideal solution for many space critical applications in battery-powered equipment and instrumentation.
Comes in SIP-8 package
EN 50155 railway approval
Operating temperature range –40°C to +90°C
3-year product warranty
Related links
- TRACOPOWER TMR 3WIR DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TMR 3WIR DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TMR 3WIR DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TMR 3WIR DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TMR 3WIR DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TMR 3WIR DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TMR 3WIR DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TMR 3WIR DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40 °C
