TRACOPOWER THN 10WIR DC-DC Converter, 24V dc/ 210mA Output, 18 → 75 V dc Input, 10W, Through Hole, +80°C Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
200-3470
Mfr. Part No.:
THN 10-4825WIR
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

24V dc

Input Voltage Range

18 → 75 V dc

Power Rating

10W

Input Voltage Nominal

48 V dc

Output Current

210mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

-10 → +10%

Isolation Voltage

3kV dc

Depth

9.9mm

Length

25.4mm

Width

25.4mm

Railway Approved

Yes

Series

THN 10WIR

Load Regulation

0.01

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

0.9

Maximum Temperature

+80°C

COO (Country of Origin):
TW

TRACOPOWER THN 10WIR Series DC-DC Converter, 24V DC Voltage Rating, 10W Power Rating - THN 10-4825WIR


This DC-DC converter is a high-performance power supply solution designed for railway applications. With a compact footprint of 25.4mm x 25.4mm and a depth of just 9.9mm, it provides reliable output at 24V DC with an input voltage range of 18-75V DC. The unit is fully isolated and is engineered to withstand harsh conditions, making it an ideal choice for demanding environments.

Features & Benefits


• Wide input voltage range ensures adaptability in various setups

• High efficiency of up to 90% minimises energy loss

• Isolated design enhances safety by preventing voltage shocks

• Robust protection against overload and short circuits maintains reliability

• Remote On/Off functionality allows flexible operation

• EN 62368-1 compliance guarantees safety for multimedia equipment

Applications


• Utilised in railway systems for stable power delivery

• Suitable for automation equipment requiring reliable power sources

• Ideal for control systems in electrical and mechanical industries

• Employed in compact electronic devices needing high-efficiency power

• Works effectively in rugged environments needing EMC resilience

What input voltage range does it support?


It supports an input voltage range from 18V to 75V DC, making it versatile for various applications.

How does this converter handle temperature extremes?


It operates efficiently in temperatures from -40°C to +80°C without derating, ensuring consistent performance even in harsh conditions.

What measures are in place for electrical safety?


The unit has 3kV DC isolation voltage and is equipped with overload and short circuit protection to enhance safety and reliability.

Can the output voltage be adjusted?


Yes, the output voltage can be adjusted within a range of ±10% using an external trim resistor for specific application needs.

How is thermal management ensured in this converter?


It features a natural convection cooling design, allowing it to dissipate heat effectively in operating conditions.

Related links