Recom RHV2 DC-DC Converter, 12V dc/ 167mA Output, 5 → 24 V dc Input, 2W, Through Hole, +85°C Max Temp -40°C Min

Unavailable
RS will no longer stock this product.
RS Stock No.:
199-5108
Mfr. Part No.:
RHV2-0512S/R20
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

5 → 24 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

167mA

Mounting Type

Through Hole

Isolated

Yes

Isolation Voltage

20kV

Width

15mm

Length

45mm

Series

RHV2

Load Regulation

0.1

Maximum Temperature

+85°C

Efficiency

0.77

Minimum Temperature

-40°C

COO (Country of Origin):
TW
The Recom Power RHV2 is a DC/DC converter. It accepts input voltages from 5 to 24Vdc and provides output from 5 to 24V. It is used for high vacuum monitoring, x-ray equipment and other high voltage industrial applications.

12.5kVAC/1 minute isolation

Low 4pF maximum isolation capacitance

Wide operating temperature range -40°C to +85°C

Efficiency up to 81%

Related links