TRACOPOWER TEN 40WIE DC-DC Converter, ±15V dc/ 1.33A Output, 9 → 36 V dc Input, 40W, Through Hole, +85°C Max
- RS Stock No.:
- 194-4665
- Mfr. Part No.:
- TEN 40-2423WIE
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-4665
- Mfr. Part No.:
- TEN 40-2423WIE
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 40W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 1.33A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -10 → 20% | |
| Package | 2 in x 1 in Case | |
| Isolation Voltage | 1.131 kV dc, 1.6kV dc | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Depth | 10.2mm | |
| Series | TEN 40WIE | |
| Load Regulation | 0.005 | |
| Minimum Temperature | -40°C | |
| Efficiency | 91 (Typ.)% | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±15V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 40W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 1.33A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -10 → 20% | ||
Package 2 in x 1 in Case | ||
Isolation Voltage 1.131 kV dc, 1.6kV dc | ||
Length 50.8mm | ||
Width 25.4mm | ||
Depth 10.2mm | ||
Series TEN 40WIE | ||
Load Regulation 0.005 | ||
Minimum Temperature -40°C | ||
Efficiency 91 (Typ.)% | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEN 40WIE Series DC-DC Converter, 9 to 36V DC Input Voltage Range, 40W Power Rating - TEN 40-2423WIE
This DC-DC converter is designed to provide stable power for various applications. It has a compact metal housing with dimensions of 50.8mm x 25.4mm x 10.2mm, making it suitable for environments with limited space. The unit offers isolated operation with dual outputs of ±15V DC and efficiently manages an input voltage range of 9V to 36V DC.
Features & Benefits
• ±15V DC output supports a range of application requirements
• 40W power supply ensures consistent performance
• High efficiency of 91% helps to reduce energy consumption
• Through hole design simplifies installation on printed circuit boards
Applications
• Powering sensors and actuators
• Utilised in medical device
• Applicable to test and measurement equipment
Can it operate within a limited input voltage range?
Yes, it operates effectively within 9V to 36V DC.
Will it provide stable output under varying load conditions?
Yes, it maintains an even output with good load regulation.
Is it suitable for applications with specific safety standards?
Yes, it complies with IEC/EN 62368-1 certification requirements.
Can it be installed easily on a printed circuit board?
Yes, its through hole design allows for straightforward installation.
Related links
- XP Power JWL40 DC-DC Converter 9 → 36 V dc Input Through Hole, +105°C Max Temp
- TRACOPOWER TEN 20WI DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp
- XP Power JTD20 DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp
- TDK-Lambda PXE DC-DC Converter 9 20W +100°C Max Temp -40°C Min
- Recom REC20-Z DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- TRACOPOWER TEN 40E DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TEN 40N DC-DC Converter 18 → 36 V dc Input Through Hole, +80°C Max
- TRACOPOWER TEN 40WIN DC-DC Converter 9 → 36 V dc Input Through Hole, +75°C Max Temp
