TRACOPOWER TRI 3 DC-DC Converter, 15V dc/ 235mA Output, 4.5 → 9 V dc Input, 3.5W, Through Hole, +96°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
189-5094
Mfr. Part No.:
TRI 3-0513
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

15V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

3.5W

Input Voltage Nominal

5 V dc

Output Current

235mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP-24

Isolation Voltage

7kV dc

Width

20.3mm

Depth

12mm

Length

31.8mm

Series

TRI 3

Load Regulation

0.005

Minimum Temperature

-40°C

Maximum Temperature

+96°C

Efficiency

84%

Reinforced I/O-isolation 5000 VAC rated for 1000 VAC working voltage

Ultra-high isolation peak voltage 9000 VDC (1s)

Common Mode Transient Immunity (dv/dt) 15 kV/μs

Operating temperature range -40 to +90°C without derating

Low no-load power consumption 96 – 192 mW


High efficiency up to 87%

2:1 input voltage range: 4.5-9, 9-18, 18-36, 36-75 VDC

Protection against overload, overvoltage and short circuit

3-year product warranty