TRACOPOWER TBA 1E DC-DC Converter, ±15V dc/ ±33mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max

Bulk discount available

Subtotal (1 tube of 10 units)*

£29.56

(exc. VAT)

£35.47

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Tube(s)
Per Tube
Per unit*
1 - 4£29.56£2.956
5 - 9£28.69£2.869
10 - 24£27.79£2.779
25 - 49£26.62£2.662
50 +£25.42£2.542

*price indicative

RS Stock No.:
187-3999
Mfr. Part No.:
TBA 1-2423E
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

±15V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

±33mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

1.5kV dc

Width

6mm

Length

19.5mm

Depth

9.55mm

Series

TBA 1E

Load Regulation

1 (Full Load)%

Efficiency

82%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

COO (Country of Origin):
CN
The TBA 1E is an elementary 1 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 85°C without derating and I/O-isolations of either 1’500 VDC. It offers a broad application range in any space and cost critical application.

Continuous short circuit protection
I/O isolation: 1’500 VDC
Operating temperature range -40 to +85 °C without derating
Input voltage ranges (±10%): 5, 12, 24 VDC
High efficiency up to 82%
SIP-7 package
Unregulated outputs
3-year product warranty

Related links