Recom REM6E DC-DC Converter, 12V dc/ 500mA Output, 18 → 36 V dc Input, 6W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 185-5927
- Mfr. Part No.:
- REM6E-2412S/R6/A/SMD
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-5927
- Mfr. Part No.:
- REM6E-2412S/R6/A/SMD
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 18 → 36 V dc | |
| Output Current | 500mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Isolation Voltage | 6kV dc | |
| Depth | 10.9mm | |
| Length | 31.8mm | |
| Width | 20.3mm | |
| Series | REM6E | |
| Load Regulation | ±0.3% | |
| Maximum Temperature | +85°C | |
| Efficiency | 84% | |
| Medical Approved | Yes | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 12V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 18 → 36 V dc | ||
Output Current 500mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 6kV dc | ||
Depth 10.9mm | ||
Length 31.8mm | ||
Width 20.3mm | ||
Series REM6E | ||
Load Regulation ±0.3% | ||
Maximum Temperature +85°C | ||
Efficiency 84% | ||
Medical Approved Yes | ||
Minimum Temperature -40°C | ||
The REM6E series of DC/DC converters feature reinforced 250VAC continuous working isolation with >8mm creepage/clearance. The compact DIP24/SMD package offers industry standard pinouts with single/dual outputs and UVLO, SCP, OCP and OVP. The operating ambient temperature range is from -40°C to +75°C without derating.
2MOPP, 250VAC working voltage isolation
Clearance and creepage distance >8mm
Up to 10kVDC reinforced insulation
-40°C to +75°C operation, no derating
2:1 wide input range
Clearance and creepage distance >8mm
Up to 10kVDC reinforced insulation
-40°C to +75°C operation, no derating
2:1 wide input range
