Recom REM5E DC-DC Converter, 5V dc/ 1A Output, 4.5 → 9 V dc Input, 5W, Through Hole, +85°C Max Temp -40°C Min

Bulk discount available

Subtotal (1 tube of 15 units)*

£478.89

(exc. VAT)

£574.67

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tube(s)
Per Tube
Per unit*
1 - 1£478.89£31.926
2 - 3£471.71£31.447
4 - 6£459.73£30.649
7 +£449.20£29.947

*price indicative

RS Stock No.:
185-5923
Mfr. Part No.:
REM5E-0505S/R6/A/SMD
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

5W

Input Voltage Nominal

4.5 → 9 V dc

Output Current

1A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

6kV dc

Depth

10.9mm

Width

20.3mm

Length

31.8mm

Series

REM5E

Load Regulation

±0.3%

Maximum Temperature

+85°C

Medical Approved

Yes

Minimum Temperature

-40°C

Efficiency

75%

The REM5E series of DC/DC converters feature reinforced 250VAC continuous working isolation with >8mm creepage/clearance. The compact DIP24/SMD package offers industry standard pinouts with single/dual outputs and UVLO, SCP, OCP and OVP. The operating ambient temperature range is from -40°C to +80°C without derating.

2MOPP, 250VAC working voltage isolation
Clearance and creepage distance >8mm
Up to 10kVDC reinforced insulation
-40°C to +75°C operation, no derating
2:1 wide input range