Recom REM2 DC-DC Converter, 3.3V dc/ 606mA Output, 2.97 → 3.63 V dc Input, 2W, Through Hole, +95°C Max Temp
- RS Stock No.:
- 185-5486
- Mfr. Part No.:
- REM2-3.33.3S
- Brand:
- Recom
Stock information currently inaccessible
- RS Stock No.:
- 185-5486
- Mfr. Part No.:
- REM2-3.33.3S
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 2.97 → 3.63 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 3.3 V dc | |
| Output Current | 606mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 5.2kV dc | |
| Depth | 12.2mm | |
| Width | 8mm | |
| Length | 23mm | |
| Series | REM2 | |
| Load Regulation | 0.1 | |
| Maximum Temperature | +95°C | |
| Standards Met | 2MOPP, ANSI/AAMI ES60601-1, CAN/CSA-C22.2 No.60601-1:14, CB, cURus, EN55011, EN60601-1-2, IEC/EN60601-1, IEC/EN62368-1 | |
| Minimum Temperature | -40°C | |
| Efficiency | 77% | |
| Medical Approved | Yes | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 2.97 → 3.63 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 3.3 V dc | ||
Output Current 606mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 5.2kV dc | ||
Depth 12.2mm | ||
Width 8mm | ||
Length 23mm | ||
Series REM2 | ||
Load Regulation 0.1 | ||
Maximum Temperature +95°C | ||
Standards Met 2MOPP, ANSI/AAMI ES60601-1, CAN/CSA-C22.2 No.60601-1:14, CB, cURus, EN55011, EN60601-1-2, IEC/EN60601-1, IEC/EN62368-1 | ||
Minimum Temperature -40°C | ||
Efficiency 77% | ||
Medical Approved Yes | ||
- COO (Country of Origin):
- TW
The board-mount REM2 series complements the REM1 series by offering a 2W DC/DC converter in a compact SIP8 package. The REM2 features reinforced 5.2kVDC/1 minute isolation and 2MOPP/250VAC working voltage at 5000m. It offers single and dual outputs with up to 85% efficiency. The operating temperature range is -40°C up to +80°C without derating, and up to +95°C with 50% load. The REM2 comes with a 5 year warranty.
DC/DC converter
250VAC working, 2MOPP at 5000m
5.2kVDC/1 minute isolation
Single or dual outputs
-40°C up to +95°C operating temperature
