Recom REM3.5E DC-DC Converter, 5V dc/ 700mA Output, 9 → 18 V dc Input, 3.5W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 184-5915
- Mfr. Part No.:
- REM3.5E-1205S/R8/A
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-5915
- Mfr. Part No.:
- REM3.5E-1205S/R8/A
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 3.5W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 700mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP | |
| Isolation Voltage | 8kV dc | |
| Width | 20.3mm | |
| Length | 31.8mm | |
| Depth | 10.2mm | |
| Series | REM3.5E | |
| Load Regulation | 0.5 (Typ.)% | |
| Minimum Temperature | -40°C | |
| Standards Met | 2MOPP, CB, cURus, EN60601-1, IEC60601-1, IEC60601-1-2 | |
| Maximum Temperature | +85°C | |
| Efficiency | 80% | |
| Medical Approved | Yes | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 5V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 3.5W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 700mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 8kV dc | ||
Width 20.3mm | ||
Length 31.8mm | ||
Depth 10.2mm | ||
Series REM3.5E | ||
Load Regulation 0.5 (Typ.)% | ||
Minimum Temperature -40°C | ||
Standards Met 2MOPP, CB, cURus, EN60601-1, IEC60601-1, IEC60601-1-2 | ||
Maximum Temperature +85°C | ||
Efficiency 80% | ||
Medical Approved Yes | ||
- COO (Country of Origin):
- TW
The REM3.5E series of medical grade regulated DC/DC converters feature reinforced 250VAC continuous working isolation with >8mm creepage/clearance. The compact DIP24/SMD package offers industry standard pinouts with tightly regulated single/dual outputs and UVLO, SCP, OCP and OVP. The operating ambient temperature range is from -40°C to +85°C without derating. The converters are UL marked and certified to CB, IEC, EN and ANSI/AAMI 60601 3rd. Ed. Safety and 4th Ed. EMC medical standards. The low 1μA leakage current complies with medical applied part B, BF and CF limits as defined by IEC60601-1.
2MOPP, 250VAC working voltage isolation
Clearance and creepage distance >8mm
Up to 10kVDC reinforced insulation
IEC/EN/UL 60601 certified with CB Report (3rd Ed. Safety 4th Ed. EMC)
-40°C to +85°C operation, no derating
2:1 wide input range
Clearance and creepage distance >8mm
Up to 10kVDC reinforced insulation
IEC/EN/UL 60601 certified with CB Report (3rd Ed. Safety 4th Ed. EMC)
-40°C to +85°C operation, no derating
2:1 wide input range
