XP Power IMM05 DC-DC Converter, 12V dc/ 416mA Output, 4.5 → 9 V dc Input, 5W, Through Hole, +100°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
183-3921
Mfr. Part No.:
IMM0505S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

12V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

5W

Input Voltage Nominal

5 V dc

Output Current

416mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 9

Isolation Voltage

1.5kV dc

Depth

12.5mm

Width

9.3mm

Length

26mm

Series

IMM05

Load Regulation

±2%

Maximum Temperature

+100°C

Efficiency

82%

Standards Met

CB IEC/EN60601-1, CSA C22.2 No. 60601-1, EN55011, EN60601-1-2, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, TUV EN60601-1, UL ANSI/AMMI ES60601-1

Minimum Temperature

-20°C

Medical Approved

Yes

The IMM05 series of dc-dc converter offers an ultra compact 5W solution facilitating an isolation barrier
between input and output with low leakage current.

IMM05 Series Regulated Single & Dual Outputs from 3.3 VDC to ±15 VDC
2:1 Input Range
Ultra Compact SIP9 Package
1500 VAC Isolation, 1 x MOPP
Remote On/Off
-20 °C to +100 °C Operation
Full Load to +60 °C
3 Year Warranty