Recom R1DX DC-DC Converter, ±15V dc/ ±33mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +95°C Max Temp -40°C
- RS Stock No.:
- 183-3804
- Mfr. Part No.:
- R1DX-0515/H-Tray
- Brand:
- Recom
Stock information currently inaccessible
- RS Stock No.:
- 183-3804
- Mfr. Part No.:
- R1DX-0515/H-Tray
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 4.5 → 5.5 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | ±33mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | SMD | |
| Isolation Voltage | 3kV dc | |
| Depth | 8mm | |
| Width | 11.1mm | |
| Length | 15.24mm | |
| Series | R1DX | |
| Load Regulation | 0.1 | |
| Efficiency | 80% | |
| Maximum Temperature | +95°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage ±15V dc | ||
Input Voltage Range 4.5 → 5.5 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 5 V dc | ||
Output Current ±33mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SMD | ||
Isolation Voltage 3kV dc | ||
Depth 8mm | ||
Width 11.1mm | ||
Length 15.24mm | ||
Series R1DX | ||
Load Regulation 0.1 | ||
Efficiency 80% | ||
Maximum Temperature +95°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
Low cost, low profile, open-frame 1W SMD isolated DC/DC dual output converters. The R1DX operates from 5V and offers ±5, ±9, ±12 or ±15 dual outputs. There is no minimum load requirement and the quiescent consumption is less than 150mW. Standard isolation is 1kVDC/1s and a /H version with 3kVDC/1s is available. The operating temperature is from -40°C up to +95°C without derating. The pin-out is industry standard and compatible with the R1D series, but at half the height.
1W Power in SMD package
Pin compatible with R1D series
-40°C to +95°C operating temperature @ full load
High 3kVDC/1 second or 1kVDC/1 second isolation
5000m operation
Pin compatible with R1D series
-40°C to +95°C operating temperature @ full load
High 3kVDC/1 second or 1kVDC/1 second isolation
5000m operation
