Recom RP40Q DC-DC Converter, 24V dc/ 1.67A Output, 16 → 160 V dc Input, 40W, Through Hole, +105°C Max Temp -40°C
- RS Stock No.:
- 183-3591
- Mfr. Part No.:
- RP40Q-11024SRUW/P
- Brand:
- Recom
Stock information currently inaccessible
- RS Stock No.:
- 183-3591
- Mfr. Part No.:
- RP40Q-11024SRUW/P
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 24V dc | |
| Input Voltage Range | 16 → 160 V dc | |
| Power Rating | 40W | |
| Input Voltage Nominal | 110 V dc | |
| Output Current | 1.67A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10% | |
| Package | SMD | |
| Isolation Voltage | 3kV dc | |
| Width | 36.8mm | |
| Depth | 12.7mm | |
| Length | 57.9mm | |
| Series | RP40Q | |
| Load Regulation | 0.001 | |
| Minimum Temperature | -40°C | |
| Efficiency | 90% | |
| Maximum Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 24V dc | ||
Input Voltage Range 16 → 160 V dc | ||
Power Rating 40W | ||
Input Voltage Nominal 110 V dc | ||
Output Current 1.67A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10% | ||
Package SMD | ||
Isolation Voltage 3kV dc | ||
Width 36.8mm | ||
Depth 12.7mm | ||
Length 57.9mm | ||
Series RP40Q | ||
Load Regulation 0.001 | ||
Minimum Temperature -40°C | ||
Efficiency 90% | ||
Maximum Temperature +105°C | ||
- COO (Country of Origin):
- TW
The quarter-brick RP40Q series DC/DC converter is designed for railway rolling stock and high voltage battery applications. It has a 12:1 input voltage range to cover all input voltages from nominal 24VDC up to 110VDC in a single product and offers isolated and regulated 5V, 12V, 15V, 24V or 48VDC outputs with sense and trim pins. The converter has a consistently high efficiency over the entire input voltage range and has an operating temperature range from -40°C to +85°C without forced air cooling or derating. The case is fitted with threaded inserts for secure mounting in high shock and vibration environments. The converter comes with a three year warranty.
12:1 ultra wide input voltage range
3kVDC/1 minute reinforced insulation
High efficiency over entire input voltage range
-40°C to +85°C temperature range without cooling or derating
Output voltage sense and trim
3kVDC/1 minute reinforced insulation
High efficiency over entire input voltage range
-40°C to +85°C temperature range without cooling or derating
Output voltage sense and trim
