Recom REM6E DC-DC Converter, 12V dc/ 500mA Output, 9 → 18 V dc Input, 6W, Through Hole, +75°C Max Temp -40°C Min

Unavailable
RS will no longer stock this product.
RS Stock No.:
183-3589
Mfr. Part No.:
REM6E-1212S/R8/A
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

6W

Input Voltage Nominal

12 V dc

Output Current

500mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

8kV dc

Depth

10.2mm

Width

20.3mm

Length

31.8mm

Series

REM6E

Load Regulation

0.005

Maximum Temperature

+75°C

Efficiency

84%

Minimum Temperature

-40°C

The REM6E series of medical grade regulated DC/DC converters feature reinforced 250VAC continuous working isolation with >8mm creepage/clearance. The compact DIP24/SMD package offers industry standard pinouts with tightly regulated single/dual outputs and UVLO, SCP, OCP and OVP. The operating ambient temperature range is from -40°C to +75°C without derating.

2MOPP, 250VAC working voltage isolation
Clearance and creepage distance >8mm
Up to 10kVDC reinforced insulation
-40°C to +75°C operation, no derating
2:1 wide input range