TRACOPOWER THN 20WI DC-DC Converter, 48V dc/ ±417mA Output, 18 → 75 V dc Input, 20W, Through Hole, +75°C Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
183-0813
Mfr. Part No.:
THN 20-4825WI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

48 V dc, ±24V dc

Input Voltage Range

18 → 75 V dc

Power Rating

20W

Input Voltage Nominal

48 V dc

Output Current

±417mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

1 x 1 in

Isolation Voltage

1.6kV dc

Depth

9.9mm

Length

25.4mm

Width

25.4mm

Series

THN 20WI

Load Regulation

1 (Balanced Load) %, 5 (Unbalanced Load) %

Efficiency

91%

Minimum Temperature

-40°C

Maximum Temperature

+75 °C, +85°C

The THN 20WI series models are high performance dc-dc converters. They achieve 20 Watt output power and come in a small size metal casing (1.0” x 1.0” x 0.4”). The models feature an ultra-wide 4:1 input voltage range while the output voltages are precisely regulated even under no load conditions. Highest efficiency of up to 90% makes this product very reliable and applicable in temperature ranges of up to 85°C. The low no-load input current characteristics and the remote On/Off control make these converters an ideal solution for battery operated systems. Typical applications are in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Ultra compact size: 1.0” x 1.0” x 0.4”

Shielded metal casing with isolated baseplate

Ultrawide 4:1 input voltage ranges

Very high efficiency up to 90%

Remote On/Off control

No minimum load required

Related links