TDK-Lambda CCG15-24-xxD DC-DC Converter, ±12V dc/ 650mA Output, 9 → 36 V dc Input, 15.6W, PCB Mount, +85°C Max
- RS Stock No.:
- 181-3290
- Mfr. Part No.:
- CCG15-24-12D
- Brand:
- TDK-Lambda
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-3290
- Mfr. Part No.:
- CCG15-24-12D
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
- COO (Country of Origin):
- JP
Packaged in the industry standard 1 x 1 inch footprint, the 15 - 30W CCG series can operate over a wide 9 to 36V or 18 to 76Vdc input range. The units are enclosed in a metal case with 6-sided shielding for lower noise and encapsulated for rugged shock and vibration performance. Available with output voltages of 3.3, 5, 12, +/-12, 15 or +/-15Vdc, these high efficiency converters (up to 91%) will operate in ambient temperatures of -40°C to +85°C.
Industry Standard 1 x 1 Footprint
Wide Range DC Input 9 - 36 or 18 - 76V
High Efficiency - Up to 92%
Adjustable output (single output only)
Remote on/off
Six Sided Shielding
Wide Range DC Input 9 - 36 or 18 - 76V
High Efficiency - Up to 92%
Adjustable output (single output only)
Remote on/off
Six Sided Shielding
