Recom REM30-W DC-DC Converter, 5V dc/ 6A Output, 9 → 36 V dc Input, 30W, Through Hole, +105°C Max Temp -40°C Min

Unavailable
RS will no longer stock this product.
RS Stock No.:
180-9344
Mfr. Part No.:
REM30-2405SW
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

6A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

2 x 1 in

Isolation Voltage

5 kV ac, 250V dc

Depth

10.2mm

Length

50.8mm

Width

25.4mm

Series

REM30-W

Load Regulation

0.002

Maximum Temperature

+105°C

Efficiency

88%

Medical Approved

Yes

Minimum Temperature

-40°C

Standards Met

ANSI/AAMI ES60601-1 (2005/R2012 + A1:2012), 2012, CAN/CSA-C22.2 No. 60601-1:14, CAN/CSA-C22.2 No. 60950-1-07, CAN/CSA-C22.2 No. 62368-1, cRUus E314885, E196683, IEC60601-1:2005, UL60950-1, UL62368-1

The REM30-W series of DC/DC converters features reinforced 5kVAC/1 minute isolation with low 2μA leakage (B, BF and CF compatible). The industry standard 2”x1” package offers single and dual outputs, with low output ripple and zero-load operation. The outputs are also short circuit and overload protected.

Reinforced insulation for 250VAC working voltage
Clearance and creepage distance >8.0mm
5kVAC I/P to O/P 2MOPP isolation
2μA patient leakage current
Industry standard pinout
4:1 wide input range