Recom REM20-W DC-DC Converter, 12V dc/ 1.66A Output, 9 → 36 V dc Input, 20W, Through Hole, +105°C Max Temp -40°C
- RS Stock No.:
- 180-9334
- Mfr. Part No.:
- REM20-2412SW
- Brand:
- Recom
Stock information currently inaccessible
- RS Stock No.:
- 180-9334
- Mfr. Part No.:
- REM20-2412SW
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 20W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 1.66A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | 1.6 x 1 in | |
| Isolation Voltage | 5 kV ac, 250V dc | |
| Length | 40.6mm | |
| Depth | 10.2mm | |
| Width | 25.4mm | |
| Series | REM20-W | |
| Load Regulation | 0.002 | |
| Standards Met | ANSI/AAMI ES60601-1 (2005/R2012 + A1:2012), 2012, CAN/CSA-C22.2 No. 60601-1:14, CAN/CSA-C22.2 No. 60950-1-07, CAN/CSA-C22.2 No. 62368-1, cRUus E314885, E196683, IEC60601-1:2005, UL60950-1, UL62368-1 | |
| Medical Approved | Yes | |
| Maximum Temperature | +105°C | |
| Efficiency | 88.5% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 12V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 20W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 1.66A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package 1.6 x 1 in | ||
Isolation Voltage 5 kV ac, 250V dc | ||
Length 40.6mm | ||
Depth 10.2mm | ||
Width 25.4mm | ||
Series REM20-W | ||
Load Regulation 0.002 | ||
Standards Met ANSI/AAMI ES60601-1 (2005/R2012 + A1:2012), 2012, CAN/CSA-C22.2 No. 60601-1:14, CAN/CSA-C22.2 No. 60950-1-07, CAN/CSA-C22.2 No. 62368-1, cRUus E314885, E196683, IEC60601-1:2005, UL60950-1, UL62368-1 | ||
Medical Approved Yes | ||
Maximum Temperature +105°C | ||
Efficiency 88.5% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
The REM20-W series of DC/DC converters features reinforced 5kVAC/1 minute isolation with low 2μA leakage (B, BF and CF compatible) for 250VAC continuous working voltage isolation. The 1.6x1 package offers single and dual outputs, with low output ripple and zero-load operation. The outputs are also short circuit and overload protected.
Reinforced insulation for 250VAC working voltage
Clearance and creepage distance >8.0mm
5kVAC I/P to O/P 2MOPP isolation
2μA patient leakage current
Industry standard pinout
4:1 wide input range
