Recom REM30-W DC-DC Converter, 5V dc/ 6A Output, 9 → 36 V dc Input, 30W, Through Hole, +105°C Max Temp -40°C Min
- RS Stock No.:
- 180-9227
- Mfr. Part No.:
- REM30-2405SW
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-9227
- Mfr. Part No.:
- REM30-2405SW
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 30W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 6A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | 2 x 1 in | |
| Isolation Voltage | 5 kV ac, 250V dc | |
| Width | 25.4mm | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Series | REM30-W | |
| Load Regulation | 0.002 | |
| Standards Met | ANSI/AAMI ES60601-1 (2005/R2012 + A1:2012), 2012, CAN/CSA-C22.2 No. 60601-1:14, CAN/CSA-C22.2 No. 60950-1-07, CAN/CSA-C22.2 No. 62368-1, cRUus E314885, E196683, IEC60601-1:2005, UL60950-1, UL62368-1 | |
| Efficiency | 88% | |
| Medical Approved | Yes | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 5V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 30W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 6A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package 2 x 1 in | ||
Isolation Voltage 5 kV ac, 250V dc | ||
Width 25.4mm | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Series REM30-W | ||
Load Regulation 0.002 | ||
Standards Met ANSI/AAMI ES60601-1 (2005/R2012 + A1:2012), 2012, CAN/CSA-C22.2 No. 60601-1:14, CAN/CSA-C22.2 No. 60950-1-07, CAN/CSA-C22.2 No. 62368-1, cRUus E314885, E196683, IEC60601-1:2005, UL60950-1, UL62368-1 | ||
Efficiency 88% | ||
Medical Approved Yes | ||
Minimum Temperature -40°C | ||
Maximum Temperature +105°C | ||
- COO (Country of Origin):
- TW
The REM30-W series of DC/DC converters features reinforced 5kVAC/1 minute isolation with low 2μA leakage (B, BF and CF compatible). The industry standard 2x1 package offers single and dual outputs, with low output ripple and zero-load operation. The outputs are also short circuit and overload protected.
Reinforced insulation for 250VAC working voltage
Clearance and creepage distance >8.0mm
5kVAC I/P to O/P 2MOPP isolation
2μA patient leakage current
Industry standard pinout
4:1 wide input range
Clearance and creepage distance >8.0mm
5kVAC I/P to O/P 2MOPP isolation
2μA patient leakage current
Industry standard pinout
4:1 wide input range
