TRACOPOWER TRS 2 DC/DC Converter, 12V dc/ 167 mA, 36V dc Input, 18V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
176-4395
Mfr. Part No.:
TRS 2-2412
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

167mA

Mount Type

Surface

Input Ratio

1:12

MTBF

5740000h

Number of Outputs

1

Number of Pins

7

Isolation Voltage

1.6kV dc

Package Type

Surface Mount

Maximum Output Power

2W

Length

11.9mm

Standards/Approvals

No

Depth

7.6mm

Series

TRS 2

Width

11.3mm

Minimum Operating Temperature

-40°C

Efficiency

84%

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW
TRS 2 Series is a new series with the design purpose to improve the prevalent 2 Watt SMD DC/DC converters in terms of size, cost, efficiency and performance. The main intended uses for the TRS 2 Series are IT applications, industrial control systems and also measurement equipment. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range is extended from 4.5 to 13.2 VDC (to include 12V battery powered applications) while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC.

Most compact 2 Watt SMD DC/DC converter: 11.9 mm x 11.3 mm x 8 mm (0.47 x 0.44 x 0.31 inch)

Cost-efficient design

1600 VDC I/O isolation (functional)

High efficiency for low thermal loss

Operating temperature range -40°C to +90°C

No minimum load required

Protection against short circuit

3 years product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy