Artesyn AEE15W-M DC-DC Converter, ±15V dc/ 500mA Output, 18 → 36 V dc Input, 15W, Through Hole, +80°C Max Temp

Stock information currently inaccessible
RS Stock No.:
174-4005
Mfr. Part No.:
AEE01CC24-M
Brand:
Artesyn
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn

Output Voltage

±15V dc

Input Voltage Range

18 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

500mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

2 in x 1 in Case

Isolation Voltage

4.2kV dc

Depth

12mm

Width

25.4mm

Length

50.8mm

Series

AEE15W-M

Load Regulation

0.01

Minimum Temperature

-40°C

Maximum Temperature

+80°C

Efficiency

89%

Medical Approved

Yes

Standards Met

ANSI/AAMI ES60601-1, Class A, EMI EN55011, EMS EN60601-1-2, EN 55022, EN/IEC 60601-1, FCC, Level A

The Artesyn AEE15W-M series is a 15 watt, dual output, isolated medical DC-DC converter designed for demanding instrumentation applications that require supplementary or reinforced insulation to comply with stringent industrial or medical safety standards. It has tinned copper pin material, single 18-36V input voltage and dual 15V @ 1A & -15V @ 0.5A output voltage.

4200 Vac reinforced insulation
ƒInsulation rated for 300 Vac working voltage
ƒMedical safety certification
ƒ2x MOPP rated
ƒWide 2: 1 input voltage range
ƒLow leakage current <5 μA
ƒOperating temperature ranging between –40 °C to +85 °C (with derating)
ƒInput filter meets EN 55022, Class A and FCC, Level A
ƒMedical EMC Standard meets 4th Edition of EMI EN55011 and EMS EN60601-1-2
ƒ2”x 1” plastic package
ƒThree-year product warrant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy