Artesyn ERM DC-DC Converter, 12V dc/ 1.67A Output, 18 → 75 V dc Input, 20W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 174-3933
- Mfr. Part No.:
- EMR01B36B
- Brand:
- Artesyn
Stock information currently inaccessible
- RS Stock No.:
- 174-3933
- Mfr. Part No.:
- EMR01B36B
- Brand:
- Artesyn
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 20W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 1.67A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | 1 in x 2 in DIP | |
| Isolation Voltage | 3kV dc | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Depth | 11mm | |
| Railway Approved | Yes | |
| Series | ERM | |
| Load Regulation | ±0.5% | |
| Efficiency | 88% | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Standards Met | CE Certified, cULus Recognized, EN45545-2, EN50121-3-2, IEC/EN 50155 (IEC60571), IEC/EN 62368-1 (60950-1), UL/cUL 62368-1 (60950-1) | |
| Select all | ||
|---|---|---|
Brand Artesyn | ||
Output Voltage 12V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 20W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 1.67A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package 1 in x 2 in DIP | ||
Isolation Voltage 3kV dc | ||
Length 50.8mm | ||
Width 25.4mm | ||
Depth 11mm | ||
Railway Approved Yes | ||
Series ERM | ||
Load Regulation ±0.5% | ||
Efficiency 88% | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Standards Met CE Certified, cULus Recognized, EN45545-2, EN50121-3-2, IEC/EN 50155 (IEC60571), IEC/EN 62368-1 (60950-1), UL/cUL 62368-1 (60950-1) | ||
- COO (Country of Origin):
- TW
The ERM20 series of high performance 20 watt isolated DC-DC converter modules are designed specifically for railway applications. There is a choice of four single output models, offering single output voltages of 5 V, 12 V, 15 V or 24 V, and dual +/-12 and +/-15 versions.Fully encapsulated in a metal case the converters have an industry-standard 2 x 1 inch (50.9 x 25.4mm) footprint and a height of just 0.43 inch (11 mm). Reinforced insulation rated at 3000 Vac rms and high EMI immunity qualifies these converters for many demanding applications in railway and other transportation systems.
Advanced circuit topology provides up to 88% efficiency and allows the converters to accommodate ambient operating temperatures as high as 85˚C with suitable derating.
SPECIAL FEATURES
Encapsulated
Wide 4:1 input range
1 x 2 DIP package
3000 Vac rms I/O isolation
Single and dual output
OCP, OVP, OTP Protection
Remote On/Off
High efficiency - 88%
