Artesyn ERM DC-DC Converter, 12V dc/ 830mA Output, 9 → 36 V dc Input, 10W, Through Hole, +85°C Max Temp -40°C

Discontinued
RS Stock No.:
174-3840
Mfr. Part No.:
ERM00B18
Brand:
Artesyn
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

10W

Input Voltage Nominal

18 V dc

Output Current

830mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

3kV dc

Width

25.4mm

Depth

11mm

Length

50.8mm

Series

ERM

Railway Approved

Yes

Load Regulation

±0.5%

Standards Met

EN45545-2, EN50121-3-2, IEC/EN 50155 (IEC60571), IEC/EN 62368-1 (60950-1), UL/cUL 62368-1 (60950-1)

Maximum Temperature

+85°C

Efficiency

86%

Minimum Temperature

-40°C

COO (Country of Origin):
CN
The ERM10 series of high performance 10 watt isolated DC-DC converter modules are designed specifically for railway applications. There are 3 input versions available: 9 - 36Vin, 18-75Vin and 40-160Vin input. There is a choice of four single output models, offering single output voltages of 5 V, 12 V, 15 V or 24 V, and dual +/-12 and +/-15 versions. Fully encapsulated in a metal case the converters have an industry-standard 2 x 1 inch (50.9 x 25.4mm) footprint and a height of just 0.43 inch (11 mm). Reinforced insulation rated at 3000 Vac rms and high EMI immunity qualifies these converters for many demanding applications in railway and other transportation systems. Advanced circuit topology provides up to 88% efficiency and allows the converters to accommodate ambient operating temperatures as high as 85˚C with suitable derating. Further features include, voltage-adjust, remote On/Off and under voltage shutdown, as well as overload and short-circuit protection.

Related links