TRACOPOWER TEC 2 DC/DC Converter, 5V, -5 V/ 200 mA, 13.2V dc Input, 4.5V Input 2 W, PCB, 95 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 174-2316
- Mfr. Part No.:
- TEC 2-0921
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-2316
- Mfr. Part No.:
- TEC 2-0921
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5, -5V | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 200mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 6620000h | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Depth | 11.2mm | |
| Width | 9.1mm | |
| Series | TEC 2 | |
| Standards/Approvals | No | |
| Length | 21.8mm | |
| Maximum Operating Temperature | 95°C | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5, -5V | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 200mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 6620000h | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Depth 11.2mm | ||
Width 9.1mm | ||
Series TEC 2 | ||
Standards/Approvals No | ||
Length 21.8mm | ||
Maximum Operating Temperature 95°C | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TEC 2 is a new series with the design purpose to improve the prevalent 2 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components enable an increase in efficiency by more than 20%. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +95°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range is extended from 4.5 to 13.2 VDC while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC (see TEC 2WI series for 4:1 input ranges). The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.
Compact SIP-8 package
I/O-isolation voltage 1600 VDC
Fully regulated outputs
Operating temperature range –40°C to +95°C
Continuous short circuit protection
Remote On/Off
3-year product warranty
Related links
- TRACOPOWER TEC 2 DC/DC Converter 13.2V dc Input PCB, 95 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 2 DC/DC Converter 13.2V Input PCB, 95 °C Max Temp -40 °C Min Temp SIP-8
- TRACOPOWER TEC 2WI DC/DC Converter 18V dc Input PCB, 93 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 2WI DC/DC Converter 18V dc Input PCB, 93 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 2 DC/DC Converter 75V dc Input PCB, 95 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 2 DC/DC Converter 36V dc Input PCB, 95 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 2 DC/DC Converter 36V dc Input PCB, 95 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 2 DC/DC Converter 18V dc Input PCB, 95 °C Max Temp -40 °C Min Temp SIP
