Murata Power Solutions MGJ6 Isolated DC-DC Converter, -5 V dc, 15 V dc/ 300mA Output, 9 → 18 V dc Input, 1.5 W,

Bulk discount available

Subtotal (1 unit)*

£12.48

(exc. VAT)

£14.98

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£12.48
5 - 9£11.98
10 - 24£11.73
25 - 49£11.48
50 +£11.23

*price indicative

RS Stock No.:
173-7094
Mfr. Part No.:
MGJ6D121505WMC-R7
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

-5 V dc, 15 V dc

Input Voltage Range

9 → 18 V dc

Power Rating

1.5 W, 4.5 W

Input Voltage Nominal

12 V dc

Output Current

300mA

Mounting Type

Surface Mount

Number of Outputs

2

Package

SMA

Isolation Voltage

10.2kV dc

Length

45.98mm

Width

27.81mm

Depth

9.15mm

Series

MGJ6

Load Regulation

10%

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Standards Met

IEC 61800-5-1, UL 60950

Efficiency

80%

Offering configurable dual output voltages of +15V/- 10V, +20V/-5V and +15V/-5V, the MGJ6 series of DC-DC converters is ideal for powering ’high side’ and ’low side’ gate drive circuits for IGBTs, Silicon and Silicon Carbide MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency and EMI. The MGJ6 series is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. A disable/frequency synchronisation pin simplifies EMC filter design.

No opto feedback
Optimised bipolar output voltages for IGBT/
SiC & MOSFET gate drives
Configurable dual outputs
Characterised dv/dt immunity 80kV/μs at 1.6kV
Characterised partial discharge performance
14mm Creepage and clearance
Ultra low coupling capacitance 13pF
DC link voltage 3kVDC