Murata Power Solutions ULS 30 DC-DC Converter, 12V dc/ 2.5A Output, 36 → 75 V dc Input, 30W, Through Hole, +70°C
- RS Stock No.:
- 173-6892
- Mfr. Part No.:
- ULS-12/2.5-D48N-C
- Brand:
- Murata Power Solutions
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Tube of 10
£609.78
(exc. VAT)
£731.74
(inc. VAT)
- RS Stock No.:
- 173-6892
- Mfr. Part No.:
- ULS-12/2.5-D48N-C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 36 → 75 V dc | |
| Power Rating | 30W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 2.5A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → +10% | |
| Isolation Voltage | 2.25kV dc | |
| Width | 22.86mm | |
| Depth | 9.14mm | |
| Length | 33.02mm | |
| Series | ULS 30 | |
| Load Regulation | ±0.125% | |
| Maximum Temperature | +70°C | |
| Efficiency | 87.7% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 12V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 30W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 2.5A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → +10% | ||
Isolation Voltage 2.25kV dc | ||
Width 22.86mm | ||
Depth 9.14mm | ||
Length 33.02mm | ||
Series ULS 30 | ||
Load Regulation ±0.125% | ||
Maximum Temperature +70°C | ||
Efficiency 87.7% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
The ULS 30W series offers high output current (up to 8 Amps) in a sixteenth brick package requiring no heat sink for most applications. The ULS 30W series delivers fixed DC output voltages up to 30 Watts (15V @ 2A) for printed circuit board mounting. Wide range inputs of 36 to 75 Volts DC (48 Volts nominal) are ideal for datacom and telecom systems.
Small footprint DC/DC converter, ideal for
high current applications
Tiny 0.9" x 1.3" x 0.40" open frame package
Industry standard DOSA "brick" format
and pinout with surface mount option
36-75 Volts DC input range
2250 Volt Basic input/output isolation
(48V models)
Up to 66 Watts total output power with
over temperature shutdown
High efficiency synchronous rectifier forward
topology
Stable no-load operation with no required
external components
Operating temperature range -40 to +85°C
with derating
Extensive self-protection shut down features
high current applications
Tiny 0.9" x 1.3" x 0.40" open frame package
Industry standard DOSA "brick" format
and pinout with surface mount option
36-75 Volts DC input range
2250 Volt Basic input/output isolation
(48V models)
Up to 66 Watts total output power with
over temperature shutdown
High efficiency synchronous rectifier forward
topology
Stable no-load operation with no required
external components
Operating temperature range -40 to +85°C
with derating
Extensive self-protection shut down features
