Murata Power Solutions UWS DC-DC Converter, 5V dc/ 10A Output, 18 → 75 V dc Input, 50W, Through Hole, +85°C Max
- RS Stock No.:
- 173-6891
- Mfr. Part No.:
- UWS-5/10-Q48N-C
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-6891
- Mfr. Part No.:
- UWS-5/10-Q48N-C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 50W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 10A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -20 → +10% | |
| Package | 1/16 Brick | |
| Isolation Voltage | 2.25kV dc | |
| Length | 33mm | |
| Width | 22.9mm | |
| Depth | 9.14mm | |
| Series | UWS | |
| Load Regulation | ±0.125% | |
| Maximum Temperature | +85°C | |
| Efficiency | 91% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 5V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 50W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 10A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -20 → +10% | ||
Package 1/16 Brick | ||
Isolation Voltage 2.25kV dc | ||
Length 33mm | ||
Width 22.9mm | ||
Depth 9.14mm | ||
Series UWS | ||
Load Regulation ±0.125% | ||
Maximum Temperature +85°C | ||
Efficiency 91% | ||
Minimum Temperature -40°C | ||
The UWS series offers high output current (up to 15 Amps) in a sixteenth brick package requiring no heat sink for most applications. The UWS series delivers fixed DC output voltages up to 50 Watts (5V @ 10A) for printed circuit board mounting. Wide range inputs of 18 to 75 Volts DC (48 Volts nominal) are ideal for telecom applications.
High efficiency synchronous flyback topology
18-75 Volts DC wide input range with 3.3, 5 and
12 Volts for Output voltage
Up to 54 Watts total output power with
over temperature shutdown
Tiny 1.30" x 0.90" x 0.36" open frame package
Industry standard DOSA "brick" format
and pinout
Extensive self-protection shut down features
Small footprint DC-DC converter, ideal for high
current applications
2250 Volt Basic input/output isolation (48V
models)
Operating temperature range -40 to +85°C with
derating
Stable no-load operation with no required exter-
nal components
18-75 Volts DC wide input range with 3.3, 5 and
12 Volts for Output voltage
Up to 54 Watts total output power with
over temperature shutdown
Tiny 1.30" x 0.90" x 0.36" open frame package
Industry standard DOSA "brick" format
and pinout
Extensive self-protection shut down features
Small footprint DC-DC converter, ideal for high
current applications
2250 Volt Basic input/output isolation (48V
models)
Operating temperature range -40 to +85°C with
derating
Stable no-load operation with no required exter-
nal components
