XP Power QHL750 DC-DC Converter, 48V dc/ 15.6A Output, 200 → 425 V dc Input, 750W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 172-3119
- Mfr. Part No.:
- QHL750300S48
- Brand:
- XP Power
- RS Stock No.:
- 172-3119
- Mfr. Part No.:
- QHL750300S48
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 48V dc | |
| Input Voltage Range | 200 → 425 V dc | |
| Power Rating | 750W | |
| Input Voltage Nominal | 300 V dc | |
| Output Current | 15.6A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | Full Brick | |
| Isolation Voltage | 3kV dc | |
| Depth | 12.7mm | |
| Width | 61mm | |
| Length | 116.8mm | |
| Series | QHL750 | |
| Load Regulation | ±0.5% | |
| Maximum Temperature | +85°C | |
| Efficiency | 91% | |
| Minimum Temperature | -40°C | |
| Standards Met | EN 50121-3-2, EN 50155, EN 55024, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 62368-1, IEC/EN 60068-2-1, IEC/EN 60068-2-2, IEC/EN 60068-2-30, IEC/EN 61373, IEC60571, MIL-HDBK-217F, UL/cUL 62368-1 | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 48V dc | ||
Input Voltage Range 200 → 425 V dc | ||
Power Rating 750W | ||
Input Voltage Nominal 300 V dc | ||
Output Current 15.6A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package Full Brick | ||
Isolation Voltage 3kV dc | ||
Depth 12.7mm | ||
Width 61mm | ||
Length 116.8mm | ||
Series QHL750 | ||
Load Regulation ±0.5% | ||
Maximum Temperature +85°C | ||
Efficiency 91% | ||
Minimum Temperature -40°C | ||
Standards Met EN 50121-3-2, EN 50155, EN 55024, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 62368-1, IEC/EN 60068-2-1, IEC/EN 60068-2-2, IEC/EN 60068-2-30, IEC/EN 61373, IEC60571, MIL-HDBK-217F, UL/cUL 62368-1 | ||
Single Output
Industry Standard Full Brick
-40 °C to +85 °C Operation
3000 VAC Isolation
Output Trim -40% to +10%
Remote On/Off
Current Share and Power Good Signals
3 Year Warranty
