XP Power JVA40 DC-DC Converter, 12V dc/ 3.33A Output, 200 → 1500 V dc Input, 40W, PCB Mount, +70°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-3064
Mfr. Part No.:
JVA401500S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

12V dc

Input Voltage Range

200 → 1500 V dc

Power Rating

40W

Input Voltage Nominal

800 V dc

Output Current

3.33A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

Encapsulated

Isolation Voltage

4kV dc

Depth

40mm

Width

75mm

Length

125mm

Series

JVA40

Load Regulation

0.03

Minimum Temperature

-40°C

Efficiency

76%

Maximum Temperature

+70°C

Standards Met

EN 50121-3-2, EN 50155, EN 55024, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 62368-1, IEC/EN 60068-2-1, IEC/EN 60068-2-2, IEC/EN 60068-2-30, IEC/EN 61373, IEC60571, MIL-HDBK-217F, UL/cUL 62368-1

Renewable Energy and Industrial Applications
Ultrawide Input Range - 200-1500 VDC
Fully Encapsulated PCB Mount & DIN Rail Versions
Optional DIN Rail Versions with Built In EMI Filter 1500 VDC Fuse
-40 °C to +70 °C Operating Temperature
Remote On/Off
3 Year Warranty