XP Power JVA15 DC-DC Converter, 15V dc/ 1A Output, 200 → 1500 V dc Input, 15W, DIN Rail Mount, +70°C Max Temp
- RS Stock No.:
- 172-3059
- Mfr. Part No.:
- JVA151500S15-D
- Brand:
- XP Power
- RS Stock No.:
- 172-3059
- Mfr. Part No.:
- JVA151500S15-D
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 200 → 1500 V dc | |
| Power Rating | 15W | |
| Input Voltage Nominal | 800 V dc | |
| Output Current | 1A | |
| Mounting Type | DIN Rail Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | Encapsulated | |
| Isolation Voltage | 4kV dc | |
| Depth | 49mm | |
| Width | 102mm | |
| Length | 129mm | |
| Series | JVA15 | |
| Load Regulation | 0.03 | |
| Efficiency | 72% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +70°C | |
| Standards Met | EN 50121-3-2, EN 50155, EN 55024, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 62368-1, IEC/EN 60068-2-1, IEC/EN 60068-2-2, IEC/EN 60068-2-30, IEC/EN 61373, IEC60571, MIL-HDBK-217F, UL/cUL 62368-1 | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 15V dc | ||
Input Voltage Range 200 → 1500 V dc | ||
Power Rating 15W | ||
Input Voltage Nominal 800 V dc | ||
Output Current 1A | ||
Mounting Type DIN Rail Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package Encapsulated | ||
Isolation Voltage 4kV dc | ||
Depth 49mm | ||
Width 102mm | ||
Length 129mm | ||
Series JVA15 | ||
Load Regulation 0.03 | ||
Efficiency 72% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +70°C | ||
Standards Met EN 50121-3-2, EN 50155, EN 55024, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 62368-1, IEC/EN 60068-2-1, IEC/EN 60068-2-2, IEC/EN 60068-2-30, IEC/EN 61373, IEC60571, MIL-HDBK-217F, UL/cUL 62368-1 | ||
Ultrawide Input Range - 200-1500 VDC
Fully Encapsulated PCB Mount & DIN Rail Versions
Optional DIN Rail Versions with Built In EMI Filter & 1500 VDC Fuse
-40 °C to +70 °C Operating Temperature
Remote On/Off
3 Year Warranty
