XP Power QSB75 DC-DC Converter, 3.3V dc/ 12A Output, 9 → 36 V dc Input, 75W, PCB Mount, +100°C Max Temp -40°C

Stock information currently inaccessible
RS Stock No.:
171-8655
Mfr. Part No.:
QSB7524S3V3
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

75W

Input Voltage Nominal

24 V dc

Output Current

12A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

Quarter Brick

Isolation Voltage

1.5kV dc

Length

57.9mm

Depth

12.7mm

Width

36.8mm

Series

QSB75

Load Regulation

±0.2%

Minimum Temperature

-40°C

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, MIL-HDBK-217F, UL 60950-1

Maximum Temperature

+100°C

COO (Country of Origin):
TW
Wide Input Range
Industry Standard Packages
-40 °C to +100 °C Operating Temperature
High Power Density
Baseplate-cooled
Remote On/Off & Remote Sense
3 Year Warranty

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy